STM8AF 8-bit Microcontrollers:
2 Products FoundFind a huge range of STM8AF 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16F, ATmega, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.130 10+ $3.920 25+ $3.610 50+ $3.440 100+ $3.270 More Pricing... | Min: 1 / Mult: 1 | STM8AF | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 48Pins | LQFP | LQFP | 35I/O's | CAN, I2C, LIN, SPI, UART, USART | CAN, I2C, LIN, SPI, UART, USART | 6KB | 10Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 85°C | Surface Mount | |||||
Each | 1+ $2.160 10+ $1.620 148+ $1.320 518+ $1.210 1036+ $1.130 More Pricing... | Min: 1 / Mult: 1 | STM8AF | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 85°C | Surface Mount | |||||