RL78 8-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.848 10+ $0.605 25+ $0.544 50+ $0.511 100+ $0.477 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | 20MHz | RL78 | 20MHz | 8bit | 4KB | 10Pins | LSSOP | LSSOP | 8I/O's | I2C, UART | I2C, UART | 512Byte | 4Channels | 10Bit | 2V | 5.5V | RL78 | -40°C | RL78/G1x | 85°C | Surface Mount | |||||
Each | 1+ $0.848 10+ $0.605 100+ $0.448 980+ $0.425 1470+ $0.410 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers | 20MHz | RL78 | 20MHz | - | 4KB | 10Pins | LSSOP | LSSOP | 8I/O's | I2C, UART | I2C, UART | 512Byte | 4Channels | 10Bit | 2V | 5.5V | RL78 | -40°C | RL78/G1x | 85°C | Surface Mount | |||||
Each | 1+ $1.070 10+ $0.772 100+ $0.613 980+ $0.551 1470+ $0.531 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers | 20MHz | RL78 | 20MHz | - | 4KB | 16Pins | SSOP | SSOP | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 2V | 5.5V | RL78 | -40°C | RL78/G1x | 85°C | Surface Mount | |||||
Each | 1+ $0.933 10+ $0.695 100+ $0.694 720+ $0.592 1200+ $0.580 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G1N Group Microcontrollers | 20MHz | RL78 | 20MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | CSI, UART | CSI, UART | 1KB | 8Channels | 10Bit | 2V | 5.5V | RL78 | -40°C | RL78/G1x | 85°C | Surface Mount |