8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.160 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | CAN, EUSART, I2C, SPI | CAN, EUSART, I2C, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 125°C | Surface Mount | |||||
Each | 1+ $12.280 10+ $11.940 30+ $11.600 60+ $11.260 105+ $10.740 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | - | PIC18 | 40MHz | 80KB | 28Pins | - | SPDIP | 22I/O's | CAN, EUSART, I2C, SPI | - | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F268x | 125°C | Through Hole |