8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ $14.640 10+ $12.140 25+ $11.540 50+ $10.930 100+ $10.570 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 25MHz | 128KB | 48Pins | QFN-EP | 40I/O's | EMIF, I2C, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.780 10+ $11.170 25+ $10.610 50+ $10.100 100+ $9.610 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 128KB | 48Pins | QFP | 40I/O's | EMIF, I2C, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 |