8-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.954 10+ $0.686 100+ $0.577 500+ $0.541 1000+ $0.509 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each | 1+ $1.590 10+ $1.480 148+ $1.340 518+ $1.280 1036+ $1.210 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
Each | 1+ $2.470 10+ $2.370 25+ $2.260 50+ $2.160 148+ $2.050 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny167 Series Microcontrollers | 16MHz | AVR | 16MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny167 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.960 10+ $2.830 25+ $2.710 50+ $2.580 100+ $2.450 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.740 | Min: 1 / Mult: 1 | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
Each | 1+ $2.060 10+ $1.560 148+ $1.300 518+ $1.190 1036+ $1.130 More Pricing... | Min: 1 / Mult: 1 | STM8AF | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 85°C | Surface Mount | - | - | |||||
Each | 111+ $1.850 | Min: 407 / Mult: 37 | AVR Tiny | AVR ATtiny Family ATTINY87 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny87 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.510 | Min: 1 / Mult: 1 | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8A | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 2KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $6.220 10+ $5.380 25+ $4.710 50+ $4.410 100+ $3.830 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.320 | Min: 1 / Mult: 1 | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.130 10+ $4.450 25+ $3.890 50+ $3.650 100+ $3.160 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 |