8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | AVR Tiny | AVR ATtiny Family ATtiny1634 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 16KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 512Byte | 11Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny167 | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | - | AVR ATtiny Family ATtiny1634 Series Microcontrollers | 16MHz | AVR Tiny | 8bit | 16MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 512Byte | 11Channels | 10Bit | Automotive | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny167 | 85°C | Surface Mount | ||||||