8-bit Microcontrollers:
281 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.210 10+ $2.120 25+ $2.030 50+ $1.930 134+ $1.840 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 8KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.400 10+ $2.300 25+ $2.200 50+ $2.090 134+ $1.990 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.150 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.710 10+ $2.690 25+ $2.650 94+ $2.640 141+ $2.630 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.190 10+ $2.090 25+ $2.000 50+ $1.910 134+ $1.820 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.080 10+ $2.950 25+ $2.820 94+ $2.700 141+ $2.570 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.270 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.600 10+ $3.400 25+ $3.190 94+ $3.090 141+ $3.010 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.360 10+ $1.310 25+ $1.250 50+ $1.190 134+ $1.130 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.690 10+ $2.580 25+ $2.460 94+ $2.350 141+ $2.230 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.240 10+ $1.190 25+ $1.140 50+ $1.090 134+ $1.030 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.810 10+ $1.720 25+ $1.640 94+ $1.560 141+ $1.490 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 7KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | - | 192Byte | 11Channels | 8Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ $3.600 10+ $3.330 25+ $3.070 94+ $3.030 141+ $3.010 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 32KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.360 10+ $2.250 25+ $2.130 94+ $2.040 141+ $1.940 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 8KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.250 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 3.5KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.520 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.550 10+ $4.370 25+ $4.180 94+ $3.990 141+ $3.790 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.6KB | 8Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xK80 | 125°C | Surface Mount | - | - | |||||
Each | 1+ $1.810 10+ $1.730 25+ $1.660 94+ $1.580 141+ $1.500 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF184xx Series Microcontrollers | 8MIPS | PIC16 | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF184xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.060 10+ $1.060 25+ $1.060 50+ $1.060 134+ $1.060 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.660 10+ $1.590 25+ $1.520 94+ $1.450 141+ $1.370 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.970 10+ $3.810 25+ $3.640 94+ $3.480 141+ $3.310 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.160 10+ $4.700 25+ $4.410 50+ $4.360 100+ $3.970 More Pricing... | Min: 1 / Mult: 1 | - | PSoC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | - | 24MHz | - | 4KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.933 10+ $0.896 25+ $0.859 94+ $0.817 141+ $0.774 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.740 10+ $2.620 25+ $2.500 94+ $2.390 141+ $2.270 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.590 10+ $1.530 25+ $1.470 94+ $1.400 141+ $1.330 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 14KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - |