8-bit Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.930 | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | VFQFPN | VFQFPN | 30I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.690 10+ $4.920 25+ $4.310 50+ $4.040 100+ $3.500 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | CAN, I2C, UART | CAN, I2C, UART | 6KB | 6Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each | 1+ $1.300 | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | VFQFPN | VFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | ||||
Each | 1+ $3.480 10+ $3.000 25+ $2.630 50+ $2.470 100+ $2.150 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | VFQFPN | VFQFPN | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $6.230 10+ $5.390 25+ $4.720 50+ $4.420 100+ $3.840 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.330 | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.150 10+ $4.460 25+ $3.890 50+ $3.650 100+ $3.170 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 |