8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.210 10+ $2.120 36+ $2.030 54+ $1.970 108+ $1.890 More Pricing... | Min: 1 / Mult: 1 | AT89C2051 | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | 24MHz | 2KB | 20Pins | DIP | DIP | 15I/O's | UART | UART | 125Byte | 2.7V | 6V | 8051 | -55°C | AT89C2051 | 125°C | Through Hole | - | |||||
Each | 1+ $1.470 10+ $1.460 25+ $1.280 | Min: 1 / Mult: 1 | - | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | 24MHz | 2KB | 20Pins | SOIC | SOIC | 15I/O's | UART | UART | 128Byte | 4V | 6V | 8051 | -40°C | AT89C2051 | 85°C | Surface Mount | Each | |||||