8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.452 25+ $0.452 50+ $0.452 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny402 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 6Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny402 | 105°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.604 8000+ $0.548 16000+ $0.493 24000+ $0.477 | Min: 4000 / Mult: 4000 | AVR ATtiny Family ATtiny402 Series Microcontrollers | - | AVR | 16MHz | 4KB | 8Pins | - | NSOIC | 6I/O's | I2C, SPI, USART | - | 256Byte | 6Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny402 | 125°C | Surface Mount |