8-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.250 10+ $1.180 25+ $1.110 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny4313 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny43 | 85°C | Surface Mount | Each | |||||
Each | 1+ $1.430 10+ $1.430 36+ $1.430 54+ $1.430 108+ $1.430 More Pricing... | Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny4313 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny43 | 85°C | Through Hole | - | |||||
Each | 100+ $1.140 | Min: 980 / Mult: 490 | ATtiny | AVR ATtiny Family ATtiny4313 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 20Pins | QFN | QFN | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny43 | 85°C | Surface Mount | - |