8-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.150 10+ $2.060 36+ $1.970 54+ $1.900 108+ $1.840 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny861 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 20Pins | DIP | DIP | 16I/O's | I2C, SPI | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny861 | 85°C | Through Hole | Each | |||||
Each | 1+ $1.690 10+ $1.630 25+ $1.550 74+ $1.500 111+ $1.460 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny861 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, SPI, 3-Wire | SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny861 | 85°C | Surface Mount | Each | |||||
75T6221 RoHS | Each | 1+ $1.760 10+ $1.700 25+ $1.640 50+ $1.560 100+ $1.480 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny861 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 32Pins | MLF | MLF | 16I/O's | SPI | SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny861 | 85°C | Surface Mount | - | ||||
Each | 1+ $2.330 | Min: 333 / Mult: 37 | ATtiny | AVR ATtiny Family ATtiny861 Series Microcontrollers | 10MHz | AVR | 10MHz | 8KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, SPI | I2C, SPI | 500Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny861 | 85°C | Surface Mount | - | |||||
Each | 111+ $2.770 | Min: 333 / Mult: 37 | ATtiny | AVR ATtiny Family ATtiny861 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, SPI | I2C, SPI | 500Byte | 11Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny861 | 85°C | Surface Mount | - | |||||
Each | 100+ $2.770 | Min: 490 / Mult: 490 | ATtiny | AVR ATtiny Family ATtiny861 Series Microcontrollers | 10MHz | AVR | 10MHz | 8KB | 32Pins | MLF | MLF | 16I/O's | I2C, SPI | I2C, SPI | 500Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny861 | 85°C | Surface Mount | - |