8-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.420 10+ $7.810 25+ $7.420 50+ $7.030 182+ $6.640 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | MLP | MLP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.260 10+ $7.740 25+ $7.410 50+ $6.980 100+ $6.630 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 25MHz | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.260 10+ $8.710 25+ $8.300 50+ $7.760 100+ $7.210 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | - | 8051 | 25MHz | 8KB | 20Pins | - | QFN-EP | 17I/O's | I2C, SPI, UART | - | 768Byte | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | ||||
79AK1843 RoHS | SILICON LABS | Each | 1+ $10.420 10+ $8.630 25+ $8.210 50+ $7.780 100+ $7.360 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | - | 8051 | 25MHz | 16KB | 24Pins | - | QFN-EP | 21I/O's | I2C, SPI, UART | - | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.420 10+ $7.810 25+ $7.270 50+ $6.940 100+ $6.610 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | |||||
Each | 1+ $6.330 | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | MLP | MLP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | - | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount |