8-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.380 10+ $3.390 25+ $3.220 50+ $3.060 100+ $2.890 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | - | 8051 | 25MHz | 32KB | 32Pins | - | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.030 10+ $3.360 25+ $3.120 50+ $2.960 100+ $2.800 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | - | 8051 | 25MHz | 32KB | 24Pins | - | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 15Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount | ||||
Each | 1+ $4.700 10+ $4.070 25+ $3.570 50+ $3.340 182+ $2.900 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 24Pins | QFN | QFN | 24I/O's | SPI, UART | SPI, UART | 4KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount | |||||
SILICON LABS | Each | 1+ $4.030 10+ $3.360 25+ $3.180 50+ $3.000 182+ $2.820 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 24Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount |