8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.210 10+ $1.180 25+ $1.150 50+ $1.110 114+ $1.070 | Min: 1 / Mult: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 15Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xxx | 85°C | Surface Mount | |||||
Each | 1+ $1.250 10+ $1.200 25+ $1.150 76+ $1.100 114+ $1.040 | Min: 1 / Mult: 1 | PIC16 Family PIC16F181xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 41Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xxx | 85°C | Surface Mount |