8-bit Microcontrollers:
91 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.660 10+ $2.560 25+ $2.440 54+ $2.330 108+ $2.210 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.260 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F191xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 48Pins | TQFP | TQFP | 43I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.920 10+ $2.820 25+ $2.720 50+ $2.630 100+ $2.540 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.520 10+ $2.410 25+ $2.300 54+ $2.200 108+ $2.090 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.460 10+ $3.320 25+ $3.170 50+ $3.010 100+ $2.860 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.460 10+ $3.320 25+ $3.170 50+ $3.010 100+ $2.860 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.790 10+ $2.710 30+ $2.620 60+ $2.540 105+ $2.420 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F191xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.950 10+ $1.940 25+ $1.860 50+ $1.780 182+ $1.700 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F191xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | UQFN | UQFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.860 10+ $2.720 25+ $2.580 94+ $2.500 141+ $2.400 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ $3.350 10+ $3.210 25+ $3.060 50+ $2.930 100+ $2.790 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ $2.390 10+ $2.290 25+ $2.190 50+ $2.090 100+ $1.990 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F191xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.620 10+ $2.610 25+ $2.380 50+ $2.280 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 8KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.550 10+ $2.540 25+ $2.410 50+ $2.390 122+ $2.360 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.050 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.460 10+ $2.360 25+ $2.250 94+ $2.160 141+ $2.050 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.540 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.600 10+ $2.510 25+ $2.400 94+ $2.290 141+ $2.180 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.060 10+ $2.930 30+ $2.800 60+ $2.680 105+ $2.550 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.800 10+ $3.650 25+ $3.500 50+ $3.330 100+ $3.150 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.920 10+ $2.800 30+ $2.690 60+ $2.560 105+ $2.430 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $3.320 10+ $3.180 25+ $3.050 50+ $2.910 100+ $2.760 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.930 10+ $2.800 25+ $2.680 50+ $2.560 100+ $2.430 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 14Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.330 10+ $3.190 30+ $3.060 50+ $2.920 100+ $2.770 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 14Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.170 10+ $3.090 30+ $3.000 50+ $2.920 100+ $2.650 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F191xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Through Hole | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.270 10+ $3.250 25+ $2.960 50+ $2.840 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 14Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - |