8-bit Microcontrollers:
51 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.190 | Min: 1 / Mult: 1 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | |||||
Each | 1+ $7.750 | Min: 1 / Mult: 1 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | |||||
Each | 1+ $9.920 10+ $9.860 25+ $9.810 54+ $9.760 108+ $9.750 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $7.280 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $7.610 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 44Pins | QFN | QFN | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $7.410 10+ $7.360 25+ $7.300 50+ $7.300 100+ $7.290 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $8.110 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | |||||
Each | 1+ $8.740 10+ $8.670 25+ $8.610 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $9.590 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | TQFP | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $9.200 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | |||||
Each | 1+ $9.260 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | |||||
Each | 1+ $9.290 10+ $9.250 30+ $9.190 50+ $9.150 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | |||||
Each | 1+ $11.100 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $10.050 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | TQFP | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $7.910 10+ $7.730 30+ $7.550 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | |||||
Each | 1+ $7.590 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $10.030 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | TQFP | TQFP | 33I/O's | AUSART, CAN, I2C, SPI | AUSART, CAN, I2C, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $7.550 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | |||||
Each | 1+ $8.810 | Min: 1 / Mult: 1 | PIC18Fxx2 | PIC18 Family PIC18F45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.420 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
26AM1643 RoHS | Each | 1+ $1.940 10+ $1.860 25+ $1.790 50+ $1.790 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 44Pins | - | TQFP | 35I/O's | DMA, I2C, SPI, UART | - | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | ||||
26AM1641 RoHS | Each | 1+ $2.040 10+ $1.960 25+ $1.870 50+ $1.870 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 40Pins | - | QFN-EP | 35I/O's | DMA, I2C, SPI, UART | - | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | ||||
26AM1642 RoHS | Each | 1+ $4.330 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 40Pins | - | PDIP | 35I/O's | DMA, I2C, SPI, UART | - | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | ||||
86AK3092 RoHS | Each | 1+ $16.200 10+ $15.360 30+ $14.280 50+ $12.530 100+ $11.670 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 40MHz | 32KB | 40Pins | - | DIP | 36I/O's | ECAN, EUSART, I2C, SPI | - | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 125°C | Through Hole | ||||
Each | 1+ $7.910 | Min: 90 / Mult: 10 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 125°C | Through Hole |