8-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.350 10+ $1.020 150+ $0.795 525+ $0.756 1050+ $0.717 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QL Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 20Pins | TSSOP | TSSOP | 18I/O's | SCI | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QL | 85°C | Surface Mount | |||||
Each | 1+ $1.800 10+ $1.320 192+ $1.020 576+ $0.990 1056+ $0.910 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QL Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | SCI | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QL | 85°C | Surface Mount | |||||
Each | 1+ $1.500 10+ $1.100 192+ $0.881 576+ $0.818 1056+ $0.787 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QL Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | SCI | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QL | 85°C | Surface Mount |