8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.170 10+ $1.130 25+ $1.070 50+ $1.040 114+ $1.000 More Pricing... | Min: 1 / Mult: 1 | AVR-DD Family AVR64DD Series Microcontrollers | - | AVR | 24MHz | 64KB | 14Pins | - | NSOIC | 10I/O's | I2C, TWI, SPI, USART | - | 8KB | 7Channels | 12Bit | 1.8V | 5.5V | AVR-DD | -40°C | AVR64DD | 85°C | Surface Mount | |||||
Each | 1+ $1.420 10+ $1.380 25+ $1.340 50+ $1.300 114+ $1.250 | Min: 1 / Mult: 1 | AVR-DD Family AVR32DD Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 14Pins | SOIC | SOIC | 10I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 4KB | 7Channels | 12Bit | 1.8V | 5.5V | AVR-DD | -40°C | AVR32DD | 85°C | Surface Mount |