8-bit Microcontrollers:
94 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.679 10+ $0.652 25+ $0.626 50+ $0.594 100+ $0.562 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 16Pins | - | QFN-EP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.230 10+ $1.180 25+ $1.120 50+ $1.070 182+ $1.020 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | UQFN | UQFN | 12I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.880 10+ $0.777 25+ $0.735 50+ $0.710 100+ $0.683 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | SOIC | SOIC | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $1.380 10+ $1.140 192+ $1.060 576+ $1.020 1056+ $0.973 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | UART | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | |||||
Each | 1+ $1.720 10+ $1.660 25+ $1.580 50+ $1.530 182+ $1.490 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $0.976 10+ $0.939 25+ $0.901 50+ $0.864 182+ $0.827 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF153xx Series Microcontroller | 32MHz | PIC16 | 32MHz | 3.5KB | 16Pins | UQFN | UQFN | 12I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.070 10+ $1.980 25+ $1.880 50+ $1.800 182+ $1.710 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ $1.880 10+ $1.810 25+ $1.720 50+ $1.650 182+ $1.570 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.290 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 16Pins | QFN | QFN | 12I/O's | USART | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
MICROCHIP | Each | 1+ $1.480 10+ $1.420 25+ $1.360 50+ $1.300 182+ $1.230 | Min: 1 / Mult: 1 | - | PIC16 family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | UQFN | UQFN-EP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Surface Mount | - | - | ||||
Each | 1+ $1.800 10+ $1.320 192+ $1.060 576+ $0.990 | Min: 1 / Mult: 1 | - | S08 Family S08QL Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | SCI | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QL | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.190 25+ $1.130 50+ $1.100 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF150x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 16Pins | QFN | QFN | 11I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF15xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.440 10+ $1.380 25+ $1.320 50+ $1.250 182+ $1.190 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 16Pins | UQFN | UQFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.976 10+ $0.939 25+ $0.901 50+ $0.864 182+ $0.827 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | 32MHz | 3.5KB | 16Pins | UQFN | UQFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.120 10+ $1.070 25+ $1.030 50+ $0.981 182+ $0.933 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 16Pins | UQFN | UQFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.570 | Min: 1 / Mult: 1 | - | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 125°C | Surface Mount | - | - | |||||
MICROCHIP | Each | 1+ $1.470 10+ $1.400 25+ $1.340 50+ $1.280 182+ $1.200 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | QFN | QFN | 12I/O's | I2C, LIN, RS232, RS485, SPI | I2C, LIN, RS232, RS485, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
85AK5991 RoHS | SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.785 10+ $0.677 25+ $0.630 50+ $0.581 100+ $0.533 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB50 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 16Pins | - | QFN-EP | 12I/O's | I2C, SPI, UART | - | 512Byte | 8Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB50 | 85°C | Surface Mount | - | - | |||
Each | 1+ $0.976 10+ $0.933 25+ $0.891 50+ $0.848 182+ $0.806 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F181xx Series Microcontrollers | - | PIC16 | 32MHz | 28KB | 16Pins | - | VQFN | 11I/O's | EUSART, I2C, LIN, SPI | - | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F181xx | 85°C | Surface Mount | - | - | |||||
61AK4478 RoHS | Each | 1+ $0.806 10+ $0.774 25+ $0.742 50+ $0.705 182+ $0.668 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F181xx Series Microcontrollers | - | PIC16 | 32MHz | 7KB | 16Pins | - | VQFN | 11I/O's | EUSART, I2C, LIN, SPI | - | 512Byte | 29Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F181xx | 85°C | Surface Mount | - | - | ||||
Each | 1+ $0.923 10+ $0.886 25+ $0.848 50+ $0.806 182+ $0.764 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F181xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 16Pins | - | VQFN | 11I/O's | EUSART, I2C, LIN, SPI | - | 1KB | 29Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F181xx | 85°C | Surface Mount | - | - | |||||
85AK5992 RoHS | SILICON LABS | Each | 1+ $0.944 10+ $0.805 100+ $0.668 500+ $0.563 1932+ $0.545 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB50 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 16Pins | - | SOIC | 12I/O's | I2C, SPI, UART | - | 512Byte | 8Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB50 | 85°C | Surface Mount | - | - | |||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.620 10+ $2.200 25+ $2.040 50+ $1.930 100+ $1.830 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F86x Series Microcontrollers | - | 8051 | 25MHz | 8KB | 16Pins | - | SOIC | 13I/O's | I2C, SPI, UART | - | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | C8051 | -40°C | C8051F86x | 85°C | Surface Mount | AEC-Q100 | - | ||||
79AK4778 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.910 10+ $4.780 25+ $4.500 50+ $4.350 | Min: 1 / Mult: 1 | - | S08 Family S08QG Series Microcontrollers | - | HCS08 | 20MHz | 8KB | 16Pins | - | QFN | 12I/O's | I2C, SCI, SPI | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | AEC-Q100 | - | ||||
Each | 1+ $0.552 10+ $0.530 25+ $0.509 50+ $0.491 100+ $0.474 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 3.5KB | 16Pins | - | VQFN-EP | 11I/O's | EUSART, I2C, SPI | - | 256Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 125°C | Surface Mount | - | - | |||||