8051 Family AT89C2051 Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundFind a huge range of 8051 Family AT89C2051 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.210 10+ $2.120 36+ $2.030 54+ $1.930 108+ $1.830 | Min: 1 / Mult: 1 | AT89C2051 | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | 24MHz | 2KB | 20Pins | DIP | DIP | 15I/O's | UART | UART | 125Byte | 2.7V | 6V | 8051 | -55°C | AT89C2051 | 125°C | Through Hole | - | |||||
Each | 1+ $2.250 10+ $2.160 36+ $2.060 54+ $2.000 108+ $1.930 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | 24MHz | 4KB | 20Pins | DIP | DIP | 15I/O's | UART | UART | 128Byte | 2.7V | 6V | 8051 | -40°C | AT89C4051 | 85°C | Through Hole | - | |||||
Each | 1+ $1.530 10+ $1.480 25+ $1.410 74+ $1.350 111+ $1.280 | Min: 1 / Mult: 1 | - | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | 24MHz | 2KB | 20Pins | SOIC | SOIC | 15I/O's | UART | UART | 128Byte | 4V | 6V | 8051 | -40°C | AT89C2051 | 85°C | Surface Mount | Each | |||||
Each | 1+ $1.650 10+ $1.650 36+ $1.650 54+ $1.650 108+ $1.650 More Pricing... | Min: 1 / Mult: 1 | AT89C2051 | 8051 Family AT89C2051 Series Microcontrollers | 12MHz | 8051 | 12MHz | 2KB | 20Pins | DIP | DIP | 15I/O's | UART | UART | 125Byte | 2.7V | 6V | 8051 | -55°C | AT89C2051 | 125°C | Through Hole | - |