8051 Family AT89C513X Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundFind a huge range of 8051 Family AT89C513X Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.920 10+ $7.580 25+ $7.240 50+ $7.030 100+ $6.830 | Min: 1 / Mult: 1 | - | 8051 Family AT89C513X Series Microcontrollers | - | 8051 | 48MHz | 32KB | 64Pins | VQFP | VQFP | 34I/O's | SPI, TWI, UART, USB | SPI, TWI, UART, USB | 1KB | 2.7V | 5.5V | 8051 | -40°C | AT89C513X | 85°C | Surface Mount | |||||
Each | 1+ $8.240 10+ $7.900 25+ $7.560 50+ $7.200 100+ $6.830 | Min: 1 / Mult: 1 | - | 8051 Family AT89C513X Series Microcontrollers | - | 8051 | 48MHz | 32KB | 64Pins | VQFP | VQFP | 34I/O's | SPI, TWI, UART, USB | SPI, TWI, UART, USB | 256Byte | 3V | 3.6V | 8051 | -40°C | AT89C513X | 85°C | Surface Mount | |||||
Each | 100+ $6.660 | Min: 260 / Mult: 260 | AT89C51 | 8051 Family AT89C513X Series Microcontrollers | 48MHz | 8051 | 48MHz | 32KB | 32Pins | QFN | QFN | 34I/O's | SPI, TWI, UART, USB | SPI, TWI, UART, USB | 1KB | 2.7V | 5.5V | 8051 | -40°C | AT89C513X | 85°C | Surface Mount | |||||