8051 Family AT89C55 Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96K6572 RoHS | Each | 1+ $5.620 10+ $5.470 30+ $5.330 50+ $5.170 100+ $5.090 | - | 8051 Family AT89C55 Series Microcontrollers | 24MHz | 8051 | 24MHz | 20KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 256Byte | 4V | 5.5V | 8051 | -40°C | AT89C55 | 85°C | Through Hole | Each | |||||
Each | 1+ $5.090 10+ $4.890 25+ $4.690 54+ $4.600 108+ $4.510 | - | 8051 Family AT89C55 Series Microcontrollers | 24MHz | 8051 | 24MHz | 20KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 256Byte | 4V | 5.5V | 8051 | -40°C | AT89C55 | 85°C | Surface Mount | Each | ||||||
Each | 100+ $3.150 | AT89C55 | 8051 Family AT89C55 Series Microcontrollers | 24MHz | 8051 | 24MHz | 20KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 256Byte | 4V | 5.5V | 8051 | -40°C | AT89C55 | 85°C | Surface Mount | - | ||||||