8051 Family AT89LP40 Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of 8051 Family AT89LP40 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 111+ $2.230 518+ $2.160 | Min: 333 / Mult: 37 | AT89LP4052 | 8051 Family AT89LP40 Series Microcontrollers | 20MHz | 8051 | 20MHz | 4KB | 20Pins | SOIC | SOIC | 15I/O's | SPI, UART | SPI, UART | 256Byte | 2.4V | 5.5V | 8051 | -40°C | AT89LP40 | 85°C | Surface Mount | |||||
Each | 108+ $2.530 | Min: 270 / Mult: 18 | AT89LP4052 | 8051 Family AT89LP40 Series Microcontrollers | 20MHz | 8051 | 20MHz | 4KB | 20Pins | DIP | DIP | 15I/O's | SPI, UART | SPI, UART | 256Byte | 2.4V | 5.5V | 8051 | -40°C | AT89LP40 | 85°C | Through Hole | |||||