C8051 Family C8051F04x Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of C8051 Family C8051F04x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.250 5+ $26.820 10+ $24.390 25+ $23.370 50+ $22.340 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 100Pins | TQFP | TQFP | 64I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F04x | 85°C | Surface Mount | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $29.160 10+ $22.820 25+ $21.800 50+ $20.640 100+ $19.490 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | - | 8051 | 25MHz | 64KB | 64Pins | - | TQFP | 32I/O's | CAN, EMI, I2C, SMBus, SPI, UART | - | 4.25KB | 13Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F04x | 85°C | Surface Mount | ||||