C8051 Family C8051F35x Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundFind a huge range of C8051 Family C8051F35x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.670 10+ $10.500 25+ $9.800 50+ $9.360 100+ $8.940 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | |||||
Each | 1+ $14.170 10+ $11.760 25+ $11.390 50+ $10.790 100+ $10.420 | Min: 1 / Mult: 1 | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.670 10+ $13.840 25+ $12.940 50+ $12.400 100+ $11.850 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.900 10+ $11.520 25+ $10.750 50+ $10.300 100+ $9.830 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F35x Series Microcontrollers | - | 8051 | 50MHz | 8KB | 28Pins | - | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | - | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | ||||
Each | 1+ $10.830 10+ $8.970 25+ $7.760 50+ $7.600 146+ $7.450 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 28Pins | MLP | MLP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount |