EFM8 Family EFM8BB2 Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundFind a huge range of EFM8 Family EFM8BB2 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.360 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.370 10+ $1.170 25+ $1.090 50+ $1.020 100+ $0.959 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.25KB | 15Channels | 12Bit | 2.2V | 3.3V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $1.780 10+ $1.510 146+ $1.210 511+ $1.110 1022+ $1.060 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 28Pins | QFN | QFN | 22I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $2.880 10+ $2.410 25+ $2.240 50+ $2.110 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.25KB | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 |