2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC12 Family PIC12HV7xx Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC12 Family PIC12HV7xx Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  2 Products Found
                                                                                                  Find a huge range of PIC12 Family PIC12HV7xx Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC12HV752-I/SN
                                                                                                  MICROCHIP PIC12HV752-I/SN
                                                                                                  30T3377

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC12 Family PIC12HV7xx Series Microcontrollers
                                                                                                  4. PIC12
                                                                                                  5. 20 MHz
                                                                                                  6. 1.75 KB
                                                                                                  7. 8 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.190
                                                                                                  Min: 800 / Mult: 100
                                                                                                  PIC12HV7xx
                                                                                                  PIC12 Family PIC12HV7xx Series Microcontrollers
                                                                                                  20MHz
                                                                                                  PIC12
                                                                                                  20MHz
                                                                                                  1.75KB
                                                                                                  8Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  6I/O's
                                                                                                  USB
                                                                                                  USB
                                                                                                  64Byte
                                                                                                  4Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5V
                                                                                                  PIC12
                                                                                                  -40°C
                                                                                                  PIC12F7xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC12HV752-I/P
                                                                                                  MICROCHIP PIC12HV752-I/P
                                                                                                  30T3376

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC12 Family PIC12HV7xx Series Microcontrollers
                                                                                                  4. PIC12
                                                                                                  5. 20 MHz
                                                                                                  6. 1.75 KB
                                                                                                  7. 8 Pins
                                                                                                  Each
                                                                                                  540+
                                                                                                  $1.150
                                                                                                  Min: 660 / Mult: 60
                                                                                                  PIC12HV7xx
                                                                                                  PIC12 Family PIC12HV7xx Series Microcontrollers
                                                                                                  20MHz
                                                                                                  PIC12
                                                                                                  20MHz
                                                                                                  1.75KB
                                                                                                  8Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  6I/O's
                                                                                                  USB
                                                                                                  USB
                                                                                                  64Byte
                                                                                                  4Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5V
                                                                                                  PIC12
                                                                                                  -40°C
                                                                                                  PIC12F7xx
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  ESG