PIC16 Family PIC16F176x Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundFind a huge range of PIC16 Family PIC16F176x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.190 10+ $2.090 25+ $2.000 50+ $1.910 134+ $1.820 | Min: 1 / Mult: 1 | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | |||||
Each | 1+ $2.340 10+ $2.250 25+ $1.940 | Min: 1 / Mult: 1 | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | |||||
Each | 1+ $2.230 10+ $2.130 25+ $2.040 50+ $1.940 182+ $1.850 | Min: 1 / Mult: 1 | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | QFN | QFN | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | |||||
Each | 1+ $1.860 10+ $1.780 25+ $1.710 50+ $1.660 114+ $1.600 More Pricing... | Min: 1 / Mult: 1 | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | |||||
Each | 1+ $1.920 10+ $1.840 25+ $1.740 50+ $1.670 192+ $1.580 | Min: 1 / Mult: 1 | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount |