PIC16 Family PIC16F177x Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundFind a huge range of PIC16 Family PIC16F177x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.040 10+ $2.910 25+ $2.770 54+ $2.630 108+ $2.500 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SOIC | SOIC | 21I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Surface Mount | |||||
Each | 1+ $4.230 10+ $4.120 30+ $4.000 50+ $3.880 100+ $3.510 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Through Hole | |||||
Each | 1+ $2.740 10+ $2.650 25+ $2.580 54+ $2.500 108+ $2.390 More Pricing... | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | WSOIC | WSOIC | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | |||||
Each | 1+ $3.780 10+ $3.620 25+ $3.460 50+ $3.300 100+ $3.130 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Surface Mount | |||||
Each | 1+ $2.970 10+ $2.860 25+ $2.730 94+ $2.600 141+ $2.460 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Surface Mount | |||||
Each | 1+ $3.190 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | QFN | QFN | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | |||||
Each | 1+ $2.690 10+ $2.570 25+ $2.450 94+ $2.350 141+ $2.230 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | |||||