PIC16 Family PIC16LC6x Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of PIC16 Family PIC16LC6x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.500 | Min: 162 / Mult: 27 | PIC16LC6xx | PIC16 Family PIC16LC6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 3.5KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 2.5V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | |||||
Each | 1+ $8.610 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LC6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 14KB | 28Pins | WSOIC | WSOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | |||||