2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC16 Family PIC16LF8xx Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC16 Family PIC16LF8xx Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  7 Products Found
                                                                                                  Find a huge range of PIC16 Family PIC16LF8xx Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC16LF819T-I/SO
                                                                                                  MICROCHIP PIC16LF819T-I/SO
                                                                                                  25AK1184

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. 20MHZ
                                                                                                  4. WSOIC-18 ROHS COMPLIANT: YES
                                                                                                  Each (Supplied on Full Reel)
                                                                                                  Full Reel
                                                                                                  1+
                                                                                                  $3.720
                                                                                                  Min: 1100 / Mult: 1100
                                                                                                  PIC16 Family PIC16LF8xx Series Microcontrollers
                                                                                                  20MHz
                                                                                                  PIC16
                                                                                                  20MHz
                                                                                                  3.5KB
                                                                                                  18Pins
                                                                                                  WSOIC
                                                                                                  WSOIC
                                                                                                  16I/O's
                                                                                                  I2C, SPI
                                                                                                  I2C, SPI
                                                                                                  256Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC16
                                                                                                  -40°C
                                                                                                  PIC16LF8xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC16LF819-I/SO
                                                                                                  MICROCHIP PIC16LF819-I/SO
                                                                                                  59M1093

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC16LF8xx
                                                                                                  4. 20 MHz
                                                                                                  5. 3.5 KB
                                                                                                  6. 256 Byte
                                                                                                  7. 18
                                                                                                  8. SOIC RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $3.420
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PIC16 Family PIC16LF8xx Series Microcontrollers
                                                                                                  20MHz
                                                                                                  PIC16
                                                                                                  20MHz
                                                                                                  3.5KB
                                                                                                  18Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  16I/O's
                                                                                                  I2C, SPI
                                                                                                  I2C, SPI
                                                                                                  256Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC16
                                                                                                  -40°C
                                                                                                  PIC16F8xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC16LF819-I/P
                                                                                                  MICROCHIP PIC16LF819-I/P
                                                                                                  28AC0814

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. PIC16
                                                                                                  4. 20MHZ
                                                                                                  5. DIP-18
                                                                                                  Each
                                                                                                  1+
                                                                                                  $3.620
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PIC16 Family PIC16LF8xx Series Microcontrollers
                                                                                                  20MHz
                                                                                                  PIC16
                                                                                                  20MHz
                                                                                                  3.5KB
                                                                                                  18Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  16I/O's
                                                                                                  I2C, SPI
                                                                                                  I2C, SPI
                                                                                                  256Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC16
                                                                                                  -40°C
                                                                                                  PIC16F8xx
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC16LF818T-I/SO
                                                                                                  MICROCHIP PIC16LF818T-I/SO
                                                                                                  55AJ2726

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. 20MHZ
                                                                                                  4. WSOIC-18 ROHS COMPLIANT: YES
                                                                                                  Each (Supplied on Full Reel)
                                                                                                  Full Reel
                                                                                                  1+
                                                                                                  $3.330
                                                                                                  Min: 1100 / Mult: 1100
                                                                                                  PIC16 Family PIC16LF8xx Series Microcontrollers
                                                                                                  20MHz
                                                                                                  PIC16
                                                                                                  20MHz
                                                                                                  1.75KB
                                                                                                  18Pins
                                                                                                  WSOIC
                                                                                                  WSOIC
                                                                                                  16I/O's
                                                                                                  I2C, SPI
                                                                                                  I2C, SPI
                                                                                                  128Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC16
                                                                                                  -40°C
                                                                                                  PIC16LF8xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC16LF819-I/ML
                                                                                                  MICROCHIP PIC16LF819-I/ML
                                                                                                  92C4883

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC16 Family PIC16LF8xx Series Microcontrollers
                                                                                                  3. PIC16
                                                                                                  4. 20 MHz
                                                                                                  5. 3.5 KB
                                                                                                  6. 28 Pins
                                                                                                  7. QFN
                                                                                                  Each
                                                                                                  1+
                                                                                                  $3.930
                                                                                                  Min: 183 / Mult: 61
                                                                                                  PIC16 Family PIC16LF8xx Series Microcontrollers
                                                                                                  20MHz
                                                                                                  PIC16
                                                                                                  20MHz
                                                                                                  3.5KB
                                                                                                  28Pins
                                                                                                  QFN
                                                                                                  QFN
                                                                                                  16I/O's
                                                                                                  I2C, SPI
                                                                                                  I2C, SPI
                                                                                                  256Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC16
                                                                                                  -40°C
                                                                                                  PIC16F8xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC16LF818-I/SS
                                                                                                  MICROCHIP PIC16LF818-I/SS
                                                                                                  92C4879

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC16 Family PIC16LF8xx Series Microcontrollers
                                                                                                  4. PIC16
                                                                                                  5. 20 MHz
                                                                                                  6. 1.75 KB
                                                                                                  7. 20 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $3.370
                                                                                                  Min: 201 / Mult: 67
                                                                                                  PIC16 Family PIC16LF8xx Series Microcontrollers
                                                                                                  20MHz
                                                                                                  PIC16
                                                                                                  20MHz
                                                                                                  1.75KB
                                                                                                  20Pins
                                                                                                  SSOP
                                                                                                  SSOP
                                                                                                  16I/O's
                                                                                                  I2C, SPI
                                                                                                  I2C, SPI
                                                                                                  128Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC16
                                                                                                  -40°C
                                                                                                  PIC16F8xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC16LF819-I/SS
                                                                                                  MICROCHIP PIC16LF819-I/SS
                                                                                                  92C4886

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC16 Family PIC16LF8xx Series Microcontrollers
                                                                                                  3. PIC16
                                                                                                  4. 20 MHz
                                                                                                  5. 3.5 KB
                                                                                                  6. 18 Pins
                                                                                                  7. SSOP
                                                                                                  Each
                                                                                                  1+
                                                                                                  $3.800
                                                                                                  Min: 201 / Mult: 67
                                                                                                  PIC16 Family PIC16LF8xx Series Microcontrollers
                                                                                                  20MHz
                                                                                                  PIC16
                                                                                                  20MHz
                                                                                                  3.5KB
                                                                                                  18Pins
                                                                                                  SSOP
                                                                                                  SSOP
                                                                                                  16I/O's
                                                                                                  I2C, SPI
                                                                                                  I2C, SPI
                                                                                                  256Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC16
                                                                                                  -40°C
                                                                                                  PIC16F8xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-7 of 7 items
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
                                                                                                  ESG