PIC18 Family PIC18F1xK22 Series Microcontrollers 8-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.270 10+ $2.190 25+ $2.090 50+ $1.990 134+ $1.890 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 8KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.470 10+ $2.380 25+ $2.260 50+ $2.160 134+ $2.050 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.070 10+ $2.810 44+ $2.550 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.890 10+ $2.780 44+ $2.650 66+ $2.570 110+ $2.470 More Pricing... | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 8KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.680 10+ $2.460 25+ $2.240 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.500 10+ $2.400 25+ $2.280 76+ $2.180 114+ $2.070 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 8KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.550 10+ $2.450 25+ $2.340 50+ $2.230 182+ $2.110 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 8KB | 20Pins | QFN | QFN | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F13Kxx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.520 10+ $2.420 25+ $2.300 50+ $2.200 182+ $2.090 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 20Pins | QFN | QFN | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 182+ $2.290 | PIC18F14xx | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 20Pins | QFN | QFN | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | - | - | ||||||
Each | 44+ $2.770 | PIC18F14xx | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 125°C | Through Hole | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.760 10+ $2.640 25+ $2.530 50+ $2.410 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | ||||||