PIC18 Family PIC18Fx6Q71 Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundFind a huge range of PIC18 Family PIC18Fx6Q71 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78AK7658 RoHS | Each | 1+ $1.920 10+ $1.850 25+ $1.760 50+ $1.680 100+ $1.590 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
74AK1428 RoHS | Each | 1+ $2.190 10+ $2.100 30+ $2.010 60+ $1.910 105+ $1.820 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Through Hole | ||||
78AK7656 RoHS | Each | 1+ $1.920 10+ $1.850 25+ $1.760 50+ $1.680 146+ $1.590 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
74AK1427 RoHS | Each | 1+ $1.670 10+ $1.630 25+ $1.570 54+ $1.530 108+ $1.470 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 26I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
74AK1430 RoHS | Each | 1+ $1.520 10+ $1.460 25+ $1.390 50+ $1.330 182+ $1.270 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
78AK7657 RoHS | Each | 1+ $2.580 10+ $2.510 30+ $2.440 50+ $2.370 100+ $2.150 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Through Hole | ||||
74AK1429 RoHS | Each | 1+ $1.620 10+ $1.550 25+ $1.480 94+ $1.410 141+ $1.340 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||