PIC18 Family PIC18FxxQ24 Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of PIC18 Family PIC18FxxQ24 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK6211 RoHS | Each | 1+ $1.570 10+ $1.530 25+ $1.490 54+ $1.450 108+ $1.420 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ24 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 24I/O's | DMA, I2C, LIN, SPI, UART | 4KB | 19Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ24 | 85°C | Surface Mount | ||||
85AK6212 RoHS | Each | 1+ $3.720 10+ $3.590 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ24 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 35I/O's | DMA, I2C, LIN, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ24 | 85°C | Through Hole | ||||