PIC18 Family PIC18FxxQ71 Series Microcontrollers 8-bit Microcontrollers:
18 Products FoundFind a huge range of PIC18 Family PIC18FxxQ71 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK7134 RoHS | Each | 1+ $1.850 10+ $1.800 25+ $1.740 54+ $1.690 108+ $1.620 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
83AK8263 RoHS | Each | 1+ $2.120 10+ $2.040 25+ $1.940 50+ $1.860 146+ $1.760 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
83AK8266 RoHS | Each | 1+ $1.850 10+ $1.770 25+ $1.690 50+ $1.620 100+ $1.530 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 16KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 1KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 85°C | Surface Mount | ||||
83AK7143 RoHS | Each | 1+ $1.770 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
83AK7138 RoHS | Each | 1+ $1.730 10+ $1.660 25+ $1.580 50+ $1.510 146+ $1.440 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 16KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 1KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18-Q71 | -40°C | PIC18FxxQ71 | 85°C | Surface Mount | ||||
83AK8261 RoHS | Each | 1+ $1.810 10+ $1.730 25+ $1.660 50+ $1.580 146+ $1.500 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 85°C | Surface Mount | ||||
83AK8262 RoHS | Each | 1+ $1.810 10+ $1.730 25+ $1.660 50+ $1.580 100+ $1.500 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 85°C | Surface Mount | ||||
74AK1431 RoHS | Each | 1+ $1.970 10+ $1.890 25+ $1.810 50+ $1.720 100+ $1.640 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
74AK1432 RoHS | Each | 1+ $1.940 10+ $1.870 25+ $1.780 50+ $1.700 122+ $1.620 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
83AK7137 RoHS | Each | 1+ $1.670 10+ $1.600 25+ $1.530 50+ $1.470 182+ $1.390 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
83AK8265 RoHS | Each | 1+ $2.120 10+ $2.040 25+ $1.940 50+ $1.860 100+ $1.760 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
83AK7135 RoHS | Each | 1+ $2.410 10+ $2.350 30+ $2.280 60+ $2.220 105+ $2.110 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Through Hole | ||||
83AK7136 RoHS | Each | 1+ $1.770 10+ $1.700 25+ $1.630 94+ $1.550 141+ $1.470 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
83AK8264 RoHS | Each | 1+ $2.840 10+ $2.730 30+ $2.610 50+ $2.480 100+ $2.360 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Through Hole | ||||
83AK7139 RoHS | Each | 1+ $2.340 10+ $2.270 30+ $2.200 50+ $2.130 100+ $1.930 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 16KB | 40Pins | PDIP | 37I/O's | I2C, SPI, UART | 1KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18-Q71 | -40°C | PIC18FxxQ71 | 85°C | Through Hole | ||||
83AK7141 RoHS | Each | 1+ $1.870 10+ $1.800 25+ $1.710 50+ $1.640 122+ $1.550 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 85°C | Surface Mount | ||||
83AK7142 RoHS | Each | 1+ $2.160 10+ $2.070 25+ $1.980 50+ $1.890 100+ $1.800 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
83AK7140 RoHS | Each | 1+ $1.870 10+ $1.800 25+ $1.710 50+ $1.640 100+ $1.550 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 85°C | Surface Mount | ||||