PIC18 Family PIC18LF25x Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundFind a huge range of PIC18 Family PIC18LF25x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.950 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF25x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2.5V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $8.330 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF25x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | NDIP | NDIP | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2.5V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | |||||
Each | 1+ $10.010 | Min: 75 / Mult: 15 | PIC18 Family PIC18LF25x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | NDIP | NDIP | 22I/O's | AUSART, CAN, I2C, SPI | AUSART, CAN, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | |||||