2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC18 Family PIC18LF2xK50 Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC18 Family PIC18LF2xK50 Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  3 Products Found
                                                                                                  Find a huge range of PIC18 Family PIC18LF2xK50 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC18LF25K50-I/SO
                                                                                                  MICROCHIP PIC18LF25K50-I/SO
                                                                                                  06W3032

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF2xK50 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 48 MHz
                                                                                                  6. 32 KB
                                                                                                  7. 28 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.820
                                                                                                  Min: 270 / Mult: 27
                                                                                                  PIC18LFxxKxx
                                                                                                  PIC18 Family PIC18LF2xK50 Series Microcontrollers
                                                                                                  48MHz
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  32KB
                                                                                                  28Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  25I/O's
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  2KB
                                                                                                  14Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K5x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18LF25K50-I/SP
                                                                                                  MICROCHIP PIC18LF25K50-I/SP
                                                                                                  06W3033

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF2xK50 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 48 MHz
                                                                                                  6. 32 KB
                                                                                                  7. 28 Pins
                                                                                                  Each
                                                                                                  105+
                                                                                                  $3.350
                                                                                                  510+
                                                                                                  $3.180
                                                                                                  Min: 225 / Mult: 15
                                                                                                  -
                                                                                                  PIC18 Family PIC18LF2xK50 Series Microcontrollers
                                                                                                  48MHz
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  32KB
                                                                                                  28Pins
                                                                                                  SDIP
                                                                                                  SDIP
                                                                                                  25I/O's
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  2KB
                                                                                                  14Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K5x
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC18LF25K50-I/ML
                                                                                                  MICROCHIP PIC18LF25K50-I/ML
                                                                                                  06W3031

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF2xK50 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 48 MHz
                                                                                                  6. 32 KB
                                                                                                  7. 28 Pins
                                                                                                  Each
                                                                                                  122+
                                                                                                  $2.920
                                                                                                  Min: 244 / Mult: 61
                                                                                                  PIC18LFxxKxx
                                                                                                  PIC18 Family PIC18LF2xK50 Series Microcontrollers
                                                                                                  48MHz
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  32KB
                                                                                                  28Pins
                                                                                                  QFN
                                                                                                  QFN
                                                                                                  25I/O's
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  2KB
                                                                                                  14Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K5x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items
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
                                                                                                  ESG