2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. S08 Family S08PT Series Microcontrollers 8-bit Microcontrollers

                                                                                                  S08 Family S08PT Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  4 Products Found
                                                                                                  Find a huge range of S08 Family S08PT Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MC9S08PT16AVLC
                                                                                                  NXP MC9S08PT16AVLC
                                                                                                  94X2314

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. EEPROM with TSI
                                                                                                  3. MC9S08
                                                                                                  4. 20 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 2 KB
                                                                                                  7. 32
                                                                                                  8. LQFP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $4.170
                                                                                                  10+
                                                                                                  $3.350
                                                                                                  25+
                                                                                                  $3.150
                                                                                                  50+
                                                                                                  $3.040
                                                                                                  100+
                                                                                                  $2.930
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  S08 Family S08PT Series Microcontrollers
                                                                                                  20MHz
                                                                                                  HCS08
                                                                                                  20MHz
                                                                                                  16KB
                                                                                                  32Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  28I/O's
                                                                                                  SPI, UART
                                                                                                  SPI, UART
                                                                                                  2KB
                                                                                                  12Channels
                                                                                                  12Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08PT
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  MC9S08PT32AVLD
                                                                                                  NXP MC9S08PT32AVLD
                                                                                                  61AC0377

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 20MHZ
                                                                                                  3. LQFP-44
                                                                                                  Each
                                                                                                  1+
                                                                                                  $3.520
                                                                                                  Min: 1 / Mult: 1
                                                                                                  S08 Family S08PT Series Microcontrollers
                                                                                                  20MHz
                                                                                                  HCS08
                                                                                                  20MHz
                                                                                                  32KB
                                                                                                  44Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  37I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  4KB
                                                                                                  12Channels
                                                                                                  12Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08PT
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  MC9S08PT32VLD
                                                                                                  NXP MC9S08PT32VLD
                                                                                                  32AJ6567

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. S08
                                                                                                  4. 20MHZ
                                                                                                  5. LQFP-44
                                                                                                  Each
                                                                                                  1+
                                                                                                  $4.230
                                                                                                  10+
                                                                                                  $3.660
                                                                                                  25+
                                                                                                  $3.490
                                                                                                  50+
                                                                                                  $3.390
                                                                                                  100+
                                                                                                  $3.250
                                                                                                  Min: 1 / Mult: 1
                                                                                                  S08 Family S08PT Series Microcontrollers
                                                                                                  20MHz
                                                                                                  HCS08
                                                                                                  20MHz
                                                                                                  32KB
                                                                                                  44Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  37I/O's
                                                                                                  I2C, SPI, UART
                                                                                                  I2C, SPI, UART
                                                                                                  4KB
                                                                                                  12Channels
                                                                                                  12Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08PT
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  MC9S08PT8VLC
                                                                                                  NXP MC9S08PT8VLC
                                                                                                  32AJ6568

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. S08
                                                                                                  4. 20MHZ
                                                                                                  5. LQFP-32
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.920
                                                                                                  Min: 1 / Mult: 1
                                                                                                  S08 Family S08PT Series Microcontrollers
                                                                                                  20MHz
                                                                                                  HCS08
                                                                                                  20MHz
                                                                                                  8KB
                                                                                                  32Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  28I/O's
                                                                                                  I2C, SPI, UART
                                                                                                  I2C, SPI, UART
                                                                                                  2KB
                                                                                                  12Channels
                                                                                                  12Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08PT
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
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
                                                                                                  ESG