STM8 Family STM8AL Series Microcontrollers 8-bit Microcontrollers:
16 Products FoundFind a huge range of STM8 Family STM8AL Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.160 10+ $6.250 25+ $5.820 50+ $5.470 180+ $5.120 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | - | - | |||||
Each | 1+ $7.530 10+ $5.650 25+ $5.270 50+ $4.950 180+ $4.640 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.270 10+ $5.640 25+ $5.130 50+ $4.780 100+ $4.470 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | - | - | |||||
Each | 1+ $6.770 10+ $5.860 25+ $5.130 50+ $4.810 100+ $4.170 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.550 10+ $5.680 25+ $4.960 50+ $4.660 100+ $4.040 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.770 10+ $5.840 25+ $5.440 50+ $5.110 180+ $4.780 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.070 10+ $5.460 25+ $4.980 50+ $4.640 100+ $4.320 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | - | - | |||||
Each | 1+ $6.070 10+ $5.460 25+ $4.980 50+ $4.640 180+ $4.320 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | - | - | |||||
Each | 1+ $1.920 | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | VFQFPN | VFQFPN | 30I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.130 | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.390 | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 29I/O's | I2C, SPI, USART | - | 2KB | 21Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | - | - | |||||
Each | 1+ $2.930 | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.470 10+ $3.000 25+ $2.630 50+ $2.460 100+ $2.130 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | VFQFPN | VFQFPN | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.050 | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 2KB | 25Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+ $3.270 | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | - | - | ||||
STMICROELECTRONICS | Each | 1+ $7.800 10+ $5.920 25+ $5.520 50+ $5.190 180+ $4.850 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | - | - |