8-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ $1.160 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | ||||
SILICON LABS | Each | 1+ $1.070 10+ $0.910 100+ $0.753 500+ $0.666 1000+ $0.635 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | ||||
SILICON LABS | Each | 1+ $0.636 10+ $0.610 100+ $0.583 600+ $0.557 1080+ $0.491 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | ||||
SILICON LABS | Each | 1+ $0.781 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | ||||
SILICON LABS | Each | 1+ $0.750 10+ $0.693 100+ $0.624 500+ $0.599 1000+ $0.582 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | ||||
SILICON LABS | Each | 1+ $1.100 10+ $0.930 100+ $0.771 500+ $0.681 1000+ $0.650 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | ||||
SILICON LABS | Each | 1+ $0.658 10+ $0.639 146+ $0.619 511+ $0.600 1022+ $0.581 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | ||||
SILICON LABS | Each | 1+ $0.732 10+ $0.676 100+ $0.608 500+ $0.570 1000+ $0.556 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount |