8-bit Microcontrollers:
358 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.720 10+ $1.680 25+ $1.630 60+ $1.580 120+ $1.500 More Pricing... | Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.400 10+ $2.300 25+ $2.200 50+ $2.090 134+ $1.990 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $1.210 25+ $1.210 50+ $1.210 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 8Pins | SOIJ | SOIJ | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.340 10+ $3.300 25+ $3.070 50+ $3.010 100+ $2.960 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 32KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.480 10+ $5.340 30+ $5.190 50+ $5.040 100+ $4.840 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 32KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.390 10+ $1.360 25+ $1.330 54+ $1.300 108+ $1.230 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | - | 7KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.240 10+ $1.200 25+ $1.150 50+ $1.110 100+ $1.050 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny817 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 24Pins | VQFN | VQFN | 22I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny817 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.070 10+ $0.910 100+ $0.844 600+ $0.682 1080+ $0.658 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | - | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.891 10+ $0.881 25+ $0.817 50+ $0.780 100+ $0.742 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny816 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 20Pins | VQFN | VQFN | 18I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny81 | 105°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.180 25+ $1.100 50+ $1.060 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny817 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 24Pins | VQFN | VQFN | 22I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny817 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.240 10+ $1.190 25+ $1.140 50+ $1.090 134+ $1.030 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.300 10+ $1.230 25+ $1.170 50+ $1.130 114+ $1.070 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 7KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $7.080 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 8KB | 28Pins | SOIC | SOIC | 25I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.550 10+ $1.510 25+ $1.470 60+ $1.420 120+ $1.360 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 7KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.440 10+ $2.370 25+ $2.270 54+ $2.180 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 8KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.360 10+ $2.250 25+ $2.130 94+ $2.040 141+ $1.940 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 8KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.460 10+ $1.240 100+ $1.030 500+ $0.897 1000+ $0.824 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | - | 25MHz | - | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | 12Bit | - | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.600 10+ $2.510 25+ $2.400 76+ $2.330 114+ $2.250 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 16KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.590 25+ $1.520 50+ $1.500 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 10MHz | AVR | - | 10MHz | - | 8KB | 8Pins | WSOIC | WSOIC | 6I/O's | I2C, SPI, USI | I2C, SPI, USI | 512Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny85 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.519 10+ $0.519 25+ $0.519 50+ $0.519 114+ $0.519 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny424 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 4KB | 14Pins | WSOIC | WSOIC | 12I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 9Channels | 12Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny424 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.780 10+ $1.710 44+ $1.630 66+ $1.580 110+ $1.530 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | - | 7KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $0.817 10+ $0.780 25+ $0.742 50+ $0.721 114+ $0.700 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny804 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 512Byte | 10Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny804 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.647 10+ $0.621 25+ $0.594 50+ $0.562 192+ $0.530 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 7KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.530 10+ $0.509 25+ $0.488 50+ $0.474 100+ $0.459 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 7KB | 8Pins | DFN-EP | DFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.848 10+ $0.605 25+ $0.543 50+ $0.510 100+ $0.476 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | 20MHz | RL78 | - | 20MHz | 8bit | 4KB | 10Pins | LSSOP | LSSOP | 8I/O's | I2C, UART | I2C, UART | 512Byte | 4Channels | 10Bit | - | 2V | 5.5V | RL78 | -40°C | RL78/G1x | 85°C | Surface Mount | - | - | - | |||||