12 Product Results Found for "power management"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
MCU Core Size
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.770 10+ $1.730 25+ $1.680 60+ $1.630 120+ $1.540 More Pricing... | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | 20MHz | - | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Through Hole | - | - | ||||||
Each | 1+ $3.570 10+ $3.420 25+ $3.270 50+ $3.110 100+ $2.940 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | - | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.590 | PIC16F6xxx | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | 7KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 256Byte | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $2.770 | PIC16F6xxx | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | 1.75KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | - | - | ||||||
Each | 250+ $6.070 900+ $5.930 | - | S08 Family S08LL Series Microcontrollers | 40MHz | S08 | 40MHz | 8bit | 64KB | 80Pins | LQFP | LQFP | 39I/O's | SCI, SPI | SCI, SPI | 4KB | 10Channels | 12Bit | Battery Management | 1.8V | 3.6V | S08 | -40°C | S08LL | 85°C | Surface Mount | - | - | ||||||
Each | 50+ $9.250 180+ $8.780 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | - | 64KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | ||||||
Each | 250+ $5.880 | - | S08 Family S08LL Series Microcontrollers | - | S08 | 40MHz | - | 64KB | 64Pins | - | LQFP | 37I/O's | SCI, SPI | - | 4KB | 8Channels | 12Bit | - | 1.8V | 3.6V | S08 | -40°C | S08LL | 85°C | Surface Mount | - | - | ||||||
Each | 250+ $6.620 840+ $6.410 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | 40MHz | - | 32KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | ||||||
Each | 250+ $6.240 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | 40MHz | - | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.510 | - | PIC16 Family PIC16F6xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | - | 3.5KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16F6xx | 70°C | Through Hole | - | - | ||||||
Each | 500+ $6.130 | Flexis - S08AC | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | 40MHz | - | 60KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | ||||||
Each | 250+ $5.840 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | 40MHz | - | 60KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | ||||||