8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Data Bus Width
Operating Frequency Max
No. of Bits
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $45.870 5+ $42.190 10+ $38.510 25+ $36.360 50+ $35.310 More Pricing... | Min: 1 / Mult: 1 | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 40MHz | 8051 | 16bit | 40MHz | 16bit | 64Pins | LQFP | LQFP | 32I/O's | CAN | CAN, UART | 4KB | 16 bit | 3.85V | 5.5V | DS8 | -40°C | DS80C3xx | 85°C | Surface Mount | |||||
Each | 1+ $47.630 5+ $47.500 10+ $47.360 36+ $37.030 | Min: 1 / Mult: 1 | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 40MHz | 8051 | 16bit | 40MHz | 16bit | 68Pins | PLCC | LCC | 32I/O's | CAN | CAN, UART | 4KB | 16 bit | 3.85V | 5.5V | DS8 | 0°C | DS80C3xx | 70°C | Surface Mount |