29 Product Results Found for "st-wireless"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $7.110 10+ $6.280 25+ $6.080 50+ $6.010 100+ $5.940 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN-EP | 30I/O's | UFQFPN-EP | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 96KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $9.800 10+ $7.630 25+ $7.070 50+ $6.790 100+ $6.480 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 1MB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
Each | 1+ $8.210 10+ $6.790 25+ $6.580 50+ $6.370 100+ $6.160 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 256KB | 48Pins | UFQFPN-EP | 30I/O's | UFQFPN-EP | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 128KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ $7.170 10+ $5.890 25+ $5.560 50+ $5.380 100+ $5.180 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 512KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.220 10+ $10.410 25+ $9.700 50+ $9.310 100+ $8.910 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 1MB | 86Pins | LGA | 68I/O's | LGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | Wireless Microcontroller | 7Channels | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $8.940 10+ $7.310 25+ $6.890 50+ $6.670 100+ $6.450 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 256KB | 48Pins | UFQFPN-EP | 30I/O's | UFQFPN-EP | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 96KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WB | |||||
Each | 1+ $10.160 10+ $8.340 25+ $7.880 50+ $7.630 100+ $7.370 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 1MB | 48Pins | UFQFPN-EP | 30I/O's | UFQFPN-EP | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ $10.630 10+ $9.080 25+ $8.590 50+ $8.260 100+ $7.920 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
Each | 1+ $4.880 10+ $4.410 25+ $4.230 50+ $4.180 100+ $4.130 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | UFQFPN-EP | I2C, SPI, USART | - | 48KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ $9.240 10+ $7.170 25+ $6.650 50+ $6.360 100+ $6.090 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | - | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | Wireless Microcontroller | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||||
STMICROELECTRONICS | Each | 1+ $11.180 10+ $9.190 25+ $8.700 50+ $8.360 100+ $8.010 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 384KB | 64Pins | LQFP | 50I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | - | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | |||||
STMICROELECTRONICS | Each | 1+ $8.400 10+ $6.840 25+ $6.460 50+ $6.250 100+ $6.040 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN-EP | 30I/O's | UFQFPN-EP | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 96KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $4.900 10+ $3.940 25+ $3.690 50+ $3.560 100+ $3.430 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | UFQFPN-EP | I2C, SPI, USART | - | 48KB | Wireless Microcontroller | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
Each | 1+ $8.700 10+ $6.720 25+ $6.240 50+ $5.970 100+ $5.710 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 1MB | 68Pins | VFQFPN-EP | 49I/O's | VFQFPN-EP | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ $7.490 10+ $5.760 25+ $5.340 50+ $5.090 100+ $4.860 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 256KB | 68Pins | VFQFPN-EP | 49I/O's | VFQFPN-EP | I2C, LPUART, SAI, SPI, USART, USB | I2C, SAI, SPI, UART, USART, USB | 128KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $12.670 10+ $10.470 25+ $9.900 50+ $9.610 100+ $9.300 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | - | - | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||||
STMICROELECTRONICS | Each | 1+ $7.330 10+ $5.650 25+ $5.220 50+ $5.000 100+ $4.760 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | - | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
STMICROELECTRONICS | Each | 1+ $9.790 10+ $7.330 25+ $6.770 50+ $6.720 180+ $6.690 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 384KB | 100Pins | LQFP | 82I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | - | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | |||||
STMICROELECTRONICS | Each | 1+ $8.570 10+ $8.290 25+ $8.190 50+ $8.090 100+ $7.990 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 384KB | 64Pins | LQFP | 50I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | - | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | |||||
STMICROELECTRONICS | Each | 1+ $7.490 10+ $5.760 25+ $5.340 50+ $5.090 100+ $4.860 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 68Pins | VFQFPN-EP | 49I/O's | VFQFPN-EP | I2C, LPUART, SAI, SPI, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $6.650 10+ $6.020 25+ $5.820 50+ $5.700 100+ $5.570 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 256KB | 48Pins | UFQFPN-EP | 30I/O's | UFQFPN-EP | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 96KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $13.490 10+ $11.160 25+ $10.560 50+ $10.240 100+ $9.930 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | - | - | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | |||||
Each | 1+ $13.150 10+ $10.580 25+ $9.120 50+ $9.000 120+ $8.870 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 384KB | 144Pins | LQFP | 114I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | - | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||
Each | 1+ $12.140 10+ $9.420 25+ $8.060 50+ $7.650 120+ $7.360 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 384KB | 144Pins | LQFP | 114I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | - | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||
Each | 1+ $8.210 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 384KB | 132Pins | BGA | 108I/O's | BGA | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | - | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||