ARM Microcontrollers:

8 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24W6463

RoHS

Date/Lot Code

Each
1+
$11.710
10+
$11.180
Min: 1 / Mult: 1
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
47W6705

RoHS

Each
1+
$14.120
Min: 800 / Mult: 800
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
144Pins
MAPBGA
MAPBGA
94I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
05W7986

RoHS

Each
250+
$5.970
900+
$5.880
Min: 450 / Mult: 450
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
89T6217

RoHS

Each
1+
$14.440
Min: 300 / Mult: 300
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
94I/O's
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
47W6703

RoHS

Each
500+
$10.850
Min: 800 / Mult: 800
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
MAPBGA
MAPBGA
94I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
89T6151

RoHS

Each
250+
$6.590
900+
$6.500
Min: 450 / Mult: 450
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
70I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
47W6711

RoHS

Each
1+
$14.560
Min: 800 / Mult: 800
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
MAPBGA
MAPBGA
94I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
81AC4718

RoHS

Date/Lot Code

Each
1+
$3.710
Min: 1 / Mult: 1
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
64Pins
QFP
QFP
53I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
32KB
41Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON