ARM Microcontrollers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.460 10+ $12.440 25+ $12.050 50+ $11.420 100+ $11.010 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $13.350 10+ $9.890 25+ $9.590 50+ $9.090 120+ $8.760 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, UART, USB | CAN, I2C, I2S, UART, USB | 32KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 10+ $10.900 | Min: 300 / Mult: 300 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $12.470 | Min: 800 / Mult: 800 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $11.420 | Min: 500 / Mult: 500 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $11.590 | Min: 300 / Mult: 300 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 144Pins | LQFP | LQFP | 98I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K4x | |||||
Each | 1+ $13.010 | Min: 1740 / Mult: 1740 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 121Pins | MAPBGA | MAPBGA | 64I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $20.380 10+ $19.620 25+ $19.210 50+ $18.550 100+ $18.120 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 121Pins | MAPBGA | MAPBGA | 81I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $3.710 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | QFN | 56I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 44Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG |