ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.990 10+ $1.840 25+ $1.710 50+ $1.640 100+ $1.540 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | 1.72V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC80x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.170 10+ $2.020 25+ $1.900 50+ $1.780 100+ $1.670 | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | 1.72V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC800 |