ARM Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.180 5+ $27.680 10+ $25.190 25+ $24.230 50+ $23.270 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | ADuCMi | Surface Mount | ADuCM320i | |||||
Each | 1+ $30.180 5+ $27.680 10+ $25.190 25+ $24.230 50+ $23.270 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | ADuCM | Surface Mount | ADuCM320 | |||||
Each | 1+ $21.770 5+ $19.650 10+ $17.530 25+ $15.300 50+ $14.940 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 16 bit | 16MHz | 384KB | 120Pins | CSPBGA | 66I/O's | I2C, SPI, UART | 32KB | 4Channels | 16Bit | 2.5V | 3.6V | -40°C | 85°C | - | Surface Mount | ADuCM350 | |||||
ANALOG DEVICES | Each | 1+ $52.370 5+ $50.540 10+ $49.500 | Min: 1 / Mult: 1 | MAX78002 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 120MHz | 2.5MB | 144Pins | CSPBGA | 60I/O's | CSI, I2C, I2S, SDIO, SPI, UART, USB | 384KB | 8Channels | 12Bit | 2.85V | 3.6V | -40°C | 105°C | - | Surface Mount | MAX78002 | ||||
Each | 1+ $31.430 5+ $28.870 10+ $26.640 25+ $25.740 | Min: 1 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | ADuCM | Surface Mount | ADuCM410 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $36.990 10+ $30.950 25+ $29.150 50+ $28.100 100+ $27.060 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | ADuCM | Surface Mount | ADuCM410 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $30.180 10+ $23.780 25+ $22.590 50+ $21.610 100+ $20.670 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | ADuCM | Surface Mount | ADuCM320 |