ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.510 10+ $2.510 25+ $2.510 50+ $2.510 100+ $2.510 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
Each | 1+ $0.605 10+ $0.605 25+ $0.605 50+ $0.605 118+ $0.605 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 24Pins | SSOP | SSOP | 17I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAML | |||||
Each | 1+ $2.240 10+ $1.810 25+ $1.680 50+ $1.600 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 16MHz | 16MHz | 16KB | 28Pins | SSOP | SSOP | 20I/O's | I2C | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4000 | |||||
Each | 118+ $2.450 531+ $2.370 | Min: 295 / Mult: 59 | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 24Pins | SSOP | SSOP | 17I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAML | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.720 10+ $1.980 25+ $1.860 50+ $1.750 100+ $1.670 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 16MHz | - | 16KB | 28Pins | SSOP | - | 20I/O's | I2C | - | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx |